+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1611AID

IC: operational amplifier; 80MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1611AID
TME Symbol:
OPA1611AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
27V/μs
Integrated circuit features
precision
Kind of package
tube
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA1611AID
345 in TME stock
Net price for quantities from 1 pcs - 4.27 EURGross price for quantities from 1 pcs - 5.13 EUR
Net price for quantities from 3 pcs - 3.91 EURGross price for quantities from 3 pcs - 4.69 EUR
Net price for quantities from 10 pcs - 3.34 EURGross price for quantities from 10 pcs - 4.00 EUR
Net price for quantities from 25 pcs - 3.03 EURGross price for quantities from 25 pcs - 3.64 EUR
Net price for quantities from 50 pcs - 2.92 EURGross price for quantities from 50 pcs - 3.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs