+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1611AIDR

IC: operational amplifier; 80MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1611AIDR
TME Symbol:
OPA1611AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
27V/μs
Integrated circuit features
precision
Kind of package
reel, tape
Gross weight0.105 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA1611AIDR
155 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 3.85 USDGross price for quantities from 3 pcs - 4.62 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.