+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1632D

IC: operational amplifier; 180MHz; Ch: 1; ±2.5÷16VDC,5÷34VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1632D
TME Symbol:
OPA1632D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
180MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...16V DC/5...34V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
50V/μs
Integrated circuit features
differential
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA1632D
153 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.88 GBPGross price for quantities from 1 pcs - 3.46 GBP
Net price for quantities from 25 pcs - 2.68 GBPGross price for quantities from 25 pcs - 3.22 GBP
Net price for quantities from 50 pcs - 2.61 GBPGross price for quantities from 50 pcs - 3.13 GBP
Net price for quantities from 75 pcs - 2.40 GBPGross price for quantities from 75 pcs - 2.88 GBP
Packaging method by the manufacturer:Tube = 75 pcs