+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1677DR

IC: operational amplifier; 16MHz; Ch: 1; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1677DR
TME Symbol:
OPA1677DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Gross weight0.094 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA1677DR
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.42 USD
No. of pieces (Multiplicity: 3 000)