+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA171AIDBVR

IC: operational amplifier; 3MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA171AIDBVR
TME Symbol:
OPA171AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Quiescent current
650µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
3.5nA
Input offset current
3.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.02 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA171AIDBVR
861 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 3 pcs - 1.43 USDGross price for quantities from 3 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.21 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)