+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA180IDBVR

IC: operational amplifier; 2MHz; Ch: 1; ±2÷18VDC,4÷36VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA180IDBVR
TME Symbol:
OPA180IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
zero-drift
Quiescent current
600µA
Input offset voltage
75µV
Kind of package
reel, tape
Input bias current
6nA
Input offset current
3nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA180IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.21 GBPGross price for quantities from 1 pcs - 1.45 GBP
Net price for quantities from 5 pcs - 1.02 GBPGross price for quantities from 5 pcs - 1.22 GBP
Net price for quantities from 10 pcs - 0.92 GBPGross price for quantities from 10 pcs - 1.11 GBP
Net price for quantities from 25 pcs - 0.87 GBPGross price for quantities from 25 pcs - 1.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.