+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA182IDR

IC: operational amplifier; 5MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA182IDR
TME Symbol:
OPA182IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.004mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
3nA
Gross weight0.108 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA182IDR
784 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 3000 pcs - 1.16 USDGross price for quantities from 3000 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.