+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA188AID

IC: operational amplifier; 2MHz; Ch: 1; ±2÷18VDC,4÷36VDC; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA188AID
TME Symbol:
OPA188AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
zero-drift
Quiescent current
600µA
Input offset voltage
25µV
Kind of package
tube
Input bias current
18nA
Input offset current
6nA
Gross weight0.03 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA188AID
261 in TME stock
Net price for quantities from 1 pcs - 2.35 EURGross price for quantities from 1 pcs - 2.82 EUR
Net price for quantities from 3 pcs - 2.12 EURGross price for quantities from 3 pcs - 2.55 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 2.16 EUR
Net price for quantities from 25 pcs - 1.73 EURGross price for quantities from 25 pcs - 2.07 EUR
No. of pieces (Multiplicity: 1)