+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA188AIDBVT

IC: operational amplifier; 2MHz; Ch: 1; ±2÷18VDC,4÷36VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA188AIDBVT
TME Symbol:
OPA188AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
zero-drift
Quiescent current
600µA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
18nA
Input offset current
6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA188AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 5 pcs - 2.05 EURGross price for quantities from 5 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 2.24 EUR
Net price for quantities from 25 pcs - 1.67 EURGross price for quantities from 25 pcs - 2.00 EUR
Net price for quantities from 50 pcs - 1.61 EURGross price for quantities from 50 pcs - 1.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.