+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA189ID

IC: operational amplifier; 14MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA189ID
TME Symbol:
OPA189ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
zero-drift
Quiescent current
1.8mA
Input offset voltage
0.004mV
Kind of package
tube
Input bias current
10nA
Input offset current
3nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA189ID
0 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 75 pcs - 1.71 USDGross price for quantities from 75 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)