+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA189IDBVT

IC: operational amplifier; 14MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA189IDBVT
TME Symbol:
OPA189IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
14MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
zero-drift
Quiescent current
1.8mA
Input offset voltage
0.004mV
Kind of package
reel, tape
Input bias current
10nA
Input offset current
3nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA189IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.95 EUR
Net price for quantities from 5 pcs - 2.09 EURGross price for quantities from 5 pcs - 2.51 EUR
Net price for quantities from 10 pcs - 1.90 EURGross price for quantities from 10 pcs - 2.28 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 2.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.