+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA191ID

IC: operational amplifier; 2.5MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA191ID
TME Symbol:
OPA191ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7.5V/μs
Integrated circuit features
precision
Quiescent current
250µA
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
9nA
Input offset current
2nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA191ID
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.60 EURGross price for quantities from 1 pcs - 4.32 EUR
Net price for quantities from 2 pcs - 3.33 EURGross price for quantities from 2 pcs - 4.00 EUR
Net price for quantities from 10 pcs - 2.71 EURGross price for quantities from 10 pcs - 3.25 EUR
Net price for quantities from 25 pcs - 2.47 EURGross price for quantities from 25 pcs - 2.96 EUR
Net price for quantities from 50 pcs - 2.35 EURGross price for quantities from 50 pcs - 2.82 EUR
Net price for quantities from 75 pcs - 2.29 EURGross price for quantities from 75 pcs - 2.75 EUR
Net price for quantities from 150 pcs - 2.21 EURGross price for quantities from 150 pcs - 2.65 EUR