+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA202ID

IC: operational amplifier; 1MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA202ID
TME Symbol:
OPA202ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...120°C
Slew rate
0.35V/μs
Integrated circuit features
low noise
Quiescent current
900µA
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
2.1nA
Input offset current
700pA
Gross weight0.06 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA202ID
784 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 75 pcs - 0.86 USDGross price for quantities from 75 pcs - 1.03 USD
Net price for quantities from 150 pcs - 0.82 USDGross price for quantities from 150 pcs - 0.99 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.95 USD
Net price for quantities from 525 pcs - 0.77 USDGross price for quantities from 525 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs