+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA207IDBVT

IC: operational amplifier; 1.3MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA207IDBVT
TME Symbol:
OPA207IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
2.7V/μs
Quiescent current
450µA
Input offset voltage
0.225mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
7nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA207IDBVT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.89 USD