+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA210IDT

IC: operational amplifier; 18MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA210IDT
TME Symbol:
OPA210IDT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
18MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
6.4V/μs
Quiescent current
3.25mA
Input offset voltage
35µV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
7nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA210IDT
0 in TME stock
Net price for quantities from 1 pcs - 3.23 EURGross price for quantities from 1 pcs - 3.88 EUR
Net price for quantities from 5 pcs - 2.91 EURGross price for quantities from 5 pcs - 3.49 EUR
Net price for quantities from 25 pcs - 2.57 EURGross price for quantities from 25 pcs - 3.08 EUR
Net price for quantities from 100 pcs - 2.32 EURGross price for quantities from 100 pcs - 2.78 EUR
Net price for quantities from 500 pcs - 2.16 EURGross price for quantities from 500 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.