+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2132U

IC: operational amplifier; 8MHz; Ch: 2; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2132U
TME Symbol:
OPA2132U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
precision
Quiescent current
4.8mA
Input offset voltage
2mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2132U
0 in TME stock
Net price for quantities from 1 pcs - 13.39 EURGross price for quantities from 1 pcs - 16.07 EUR
Net price for quantities from 3 pcs - 12.59 EURGross price for quantities from 3 pcs - 15.10 EUR
Net price for quantities from 5 pcs - 11.93 EURGross price for quantities from 5 pcs - 14.31 EUR
Net price for quantities from 10 pcs - 10.74 EURGross price for quantities from 10 pcs - 12.89 EUR
Net price for quantities from 25 pcs - 9.48 EURGross price for quantities from 25 pcs - 11.37 EUR
Net price for quantities from 75 pcs - 9.46 EURGross price for quantities from 75 pcs - 11.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.