+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2132UA

IC: operational amplifier; 8MHz; Ch: 2; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2132UA
TME Symbol:
OPA2132UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Slew rate
20V/μs
Integrated circuit features
precision
Quiescent current
4.8mA
Input offset voltage
2mV
Input bias current
50pA
Input offset current
50pA
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2132UA
956 in TME stock
Net price for quantities from 1 pcs - 8.01 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 7.60 USD
Net price for quantities from 25 pcs - 5.53 USDGross price for quantities from 25 pcs - 6.64 USD
Net price for quantities from 75 pcs - 5.23 USDGross price for quantities from 75 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs