+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2137E/250

IC: operational amplifier; 1MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2137E/250
TME Symbol:
OPA2137E/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
3.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
375µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2137E/250
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.88 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 100 pcs - 2.57 USDGross price for quantities from 100 pcs - 3.08 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.