+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2137P

IC: operational amplifier; 1MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2137P
TME Symbol:
OPA2137P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
375µA
Input offset voltage
7mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
50pA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2137P
0 in TME stock
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 3.41 EUR
Net price for quantities from 10 pcs - 2.13 EURGross price for quantities from 10 pcs - 2.56 EUR
Net price for quantities from 50 pcs - 1.95 EURGross price for quantities from 50 pcs - 2.34 EUR
No. of pieces (Multiplicity: 1)