+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2137PA

IC: operational amplifier; 1MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2137PA
TME Symbol:
OPA2137PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
375µA
Input offset voltage
15mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
50pA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2137PA
1 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.09 USDGross price for quantities from 25 pcs - 3.71 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.