+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2140AID

IC: operational amplifier; 11MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2140AID
TME Symbol:
OPA2140AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2mA
Input offset voltage
0.22mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2140AID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.39 EURGross price for quantities from 1 pcs - 7.66 EUR
Net price for quantities from 10 pcs - 5.37 EURGross price for quantities from 10 pcs - 6.44 EUR
Net price for quantities from 25 pcs - 4.96 EURGross price for quantities from 25 pcs - 5.95 EUR
Net price for quantities from 50 pcs - 4.69 EURGross price for quantities from 50 pcs - 5.63 EUR
Net price for quantities from 75 pcs - 4.58 EURGross price for quantities from 75 pcs - 5.50 EUR