+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2156ID

IC: operational amplifier; 25MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2156ID
TME Symbol:
OPA2156ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
40V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
5.2mA
Input offset voltage
0.3mV
Kind of package
tube
Input bias current
15nA
Input offset current
2.5nA
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2156ID
105 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 4.16 USDGross price for quantities from 3 pcs - 4.99 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.94 USD
Net price for quantities from 75 pcs - 2.81 USDGross price for quantities from 75 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs