+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2156IDR

IC: operational amplifier; 25MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2156IDR
TME Symbol:
OPA2156IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
40V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
5.2mA
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
1.5nA
Input offset current
1.5nA
Gross weight0.106 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2156IDR
0 in TME stock
Net price for quantities from 1 pcs - 4.97 EURGross price for quantities from 1 pcs - 5.97 EUR
Net price for quantities from 5 pcs - 4.73 EURGross price for quantities from 5 pcs - 5.68 EUR
Net price for quantities from 25 pcs - 4.45 EURGross price for quantities from 25 pcs - 5.34 EUR
Net price for quantities from 100 pcs - 4.01 EURGross price for quantities from 100 pcs - 4.81 EUR
Net price for quantities from 250 pcs - 3.58 EURGross price for quantities from 250 pcs - 4.30 EUR
Net price for quantities from 1000 pcs - 3.30 EURGross price for quantities from 1000 pcs - 3.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.