+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2170AID

IC: operational amplifier; 1.2MHz; Ch: 2; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2170AID
TME Symbol:
OPA2170AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Quiescent current
155µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
3.5nA
Input offset current
3.5nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.065 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2170AID
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 5 pcs - 1.66 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.47 EURGross price for quantities from 25 pcs - 1.76 EUR
Packaging method by the manufacturer:Tube = 75 pcs