+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2172IDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2172IDR
TME Symbol:
OPA2172IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
2mA
Input offset voltage
1.15mV
Kind of package
reel, tape
Input bias current
14nA
Input offset current
3nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2172IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 2.37 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.98 USD
Net price for quantities from 2500 pcs - 1.60 USDGross price for quantities from 2500 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.