+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2186DR

IC: operational amplifier; 750kHz; Ch: 2; ±2.25÷12VDC,±4.5÷24VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2186DR
TME Symbol:
OPA2186DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
750kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...12V DC/± 4.5...24V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Integrated circuit features
zero-drift
Quiescent current
150µA
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
4.8nA
Input offset current
1.25nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2186DR
0 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 5 pcs - 1.65 EURGross price for quantities from 5 pcs - 1.98 EUR
Net price for quantities from 25 pcs - 1.46 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.57 EUR
Net price for quantities from 500 pcs - 1.23 EURGross price for quantities from 500 pcs - 1.47 EUR
Net price for quantities from 3000 pcs - 1.20 EURGross price for quantities from 3000 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)