+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2187ID

IC: operational amplifier; 550kHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2187ID
TME Symbol:
OPA2187ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
550kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
150µA
Input offset voltage
10µV
Kind of package
tube
Input bias current
7.5nA
Input offset current
14.5nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2187ID
0 in TME stock
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 4.29 EUR
Net price for quantities from 10 pcs - 2.70 EURGross price for quantities from 10 pcs - 3.23 EUR
Net price for quantities from 75 pcs - 2.34 EURGross price for quantities from 75 pcs - 2.80 EUR
Net price for quantities from 150 pcs - 2.24 EURGross price for quantities from 150 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.