+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2188AIDR

IC: operational amplifier; 2MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8; 25uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2188AIDR
TME Symbol:
OPA2188AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.8V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
600µA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
18nA
Input offset current
6nA
Gross weight0.107 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2188AIDR
219 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 10 pcs - 1.85 EURGross price for quantities from 10 pcs - 2.21 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 1.99 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.85 EUR
Net price for quantities from 250 pcs - 1.50 EURGross price for quantities from 250 pcs - 1.79 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs