+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2192IDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2192IDR
TME Symbol:
OPA2192IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.5mA
Input offset voltage
0.25mV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
2nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2192IDR
0 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 10 pcs - 3.11 EURGross price for quantities from 10 pcs - 3.73 EUR
Net price for quantities from 25 pcs - 2.92 EURGross price for quantities from 25 pcs - 3.50 EUR
Net price for quantities from 50 pcs - 2.82 EURGross price for quantities from 50 pcs - 3.38 EUR
Net price for quantities from 100 pcs - 2.71 EURGross price for quantities from 100 pcs - 3.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.