+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2196IDR

IC: operational amplifier; 2.5MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2196IDR
TME Symbol:
OPA2196IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
250µA
Input offset voltage
0.1mV
Kind of package
reel, tape
Input bias current
20pA
Input offset current
20pA
Gross weight0.106 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2196IDR
286 in TME stock
Net price for quantities from 1 pcs - 1.78 GBPGross price for quantities from 1 pcs - 2.14 GBP
Net price for quantities from 10 pcs - 1.44 GBPGross price for quantities from 10 pcs - 1.72 GBP
Net price for quantities from 25 pcs - 1.37 GBPGross price for quantities from 25 pcs - 1.64 GBP
Net price for quantities from 100 pcs - 1.24 GBPGross price for quantities from 100 pcs - 1.48 GBP
Net price for quantities from 250 pcs - 1.19 GBPGross price for quantities from 250 pcs - 1.43 GBP
Net price for quantities from 500 pcs - 1.15 GBPGross price for quantities from 500 pcs - 1.38 GBP
Net price for quantities from 1000 pcs - 1.11 GBPGross price for quantities from 1000 pcs - 1.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs