+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2197ID

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2197ID
TME Symbol:
OPA2197ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.5mA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
5nA
Input offset current
2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.078 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2197ID
146 in TME stock
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 3 pcs - 2.59 EURGross price for quantities from 3 pcs - 3.10 EUR
Net price for quantities from 10 pcs - 2.19 EURGross price for quantities from 10 pcs - 2.63 EUR
Net price for quantities from 25 pcs - 1.95 EURGross price for quantities from 25 pcs - 2.33 EUR
Net price for quantities from 75 pcs - 1.89 EURGross price for quantities from 75 pcs - 2.27 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs