+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2210ID

IC: operational amplifier; 18MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2210ID
TME Symbol:
OPA2210ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
18MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
6.4V/μs
Quiescent current
3.25mA
Input offset voltage
35µV
Kind of package
tube
Input bias current
7nA
Input offset current
7nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2210ID
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 3 pcs - 5.82 USDGross price for quantities from 3 pcs - 6.98 USD
Net price for quantities from 10 pcs - 5.24 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 25 pcs - 4.66 USDGross price for quantities from 25 pcs - 5.59 USD
Net price for quantities from 75 pcs - 4.05 USDGross price for quantities from 75 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.