+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 80MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...18V DC/4.5...36V DC | |
Case | SO8-EP | |
Operating temperature | -40...125°C | |
Slew rate | 27V/μs | |
Integrated circuit features | precision | |
Quiescent current | 6mA | |
Input offset voltage | 0.15mV | |
Kind of package | tube | |
Input bias current | 0.25µA | |
Input offset current | 150nA |