+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2211AIDDAR

IC: operational amplifier; 80MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2211AIDDAR
TME Symbol:
OPA2211AIDDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
27V/μs
Quiescent current
6mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
150nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2211AIDDAR
0 in TME stock
Net price for quantities from 1 pcs - 16.25 EURGross price for quantities from 1 pcs - 19.49 EUR
Net price for quantities from 5 pcs - 15.39 EURGross price for quantities from 5 pcs - 18.47 EUR
Net price for quantities from 25 pcs - 14.28 EURGross price for quantities from 25 pcs - 17.14 EUR
Net price for quantities from 100 pcs - 12.83 EURGross price for quantities from 100 pcs - 15.39 EUR
Net price for quantities from 250 pcs - 10.86 EURGross price for quantities from 250 pcs - 13.03 EUR
Net price for quantities from 1000 pcs - 10.00 EURGross price for quantities from 1000 pcs - 12.00 EUR
No. of pieces (Multiplicity: 1)