+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2227P

IC: operational amplifier; 8MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2227P
TME Symbol:
OPA2227P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Quiescent current
4.2mA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.51 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA2227P
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.68 EURGross price for quantities from 1 pcs - 23.61 EUR
Net price for quantities from 10 pcs - 17.37 EURGross price for quantities from 10 pcs - 20.84 EUR
Net price for quantities from 25 pcs - 16.06 EURGross price for quantities from 25 pcs - 19.27 EUR
Net price for quantities from 50 pcs - 14.96 EURGross price for quantities from 50 pcs - 17.95 EUR
Net price for quantities from 100 pcs - 14.36 EURGross price for quantities from 100 pcs - 17.23 EUR
Packaging method by the manufacturer:Tube = 50 pcs