+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2228U

IC: operational amplifier; 33MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2228U
TME Symbol:
OPA2228U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
33MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
11V/μs
Integrated circuit features
precision
Quiescent current
4.2mA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2228U
0 in TME stock
Net price for quantities from 1 pcs - 9.12 EURGross price for quantities from 1 pcs - 10.94 EUR
Net price for quantities from 3 pcs - 8.43 EURGross price for quantities from 3 pcs - 10.11 EUR
Net price for quantities from 10 pcs - 7.31 EURGross price for quantities from 10 pcs - 8.78 EUR
Net price for quantities from 25 pcs - 7.18 EURGross price for quantities from 25 pcs - 8.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.