+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2237UA

IC: operational amplifier; 1.5MHz; Ch: 2; ±1.35÷18VDC,±2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2237UA
TME Symbol:
OPA2237UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/± 2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Integrated circuit features
precision
Quiescent current
475µA
Input offset voltage
0.95mV
Kind of package
tube
Input bias current
40nA
Input offset current
10nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2237UA
0 in TME stock
Net price for quantities from 1 pcs - 2.81 EURGross price for quantities from 1 pcs - 3.37 EUR
Net price for quantities from 5 pcs - 2.61 EURGross price for quantities from 5 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 2.48 EURGross price for quantities from 10 pcs - 2.98 EUR
Net price for quantities from 25 pcs - 2.29 EURGross price for quantities from 25 pcs - 2.75 EUR
Net price for quantities from 50 pcs - 2.17 EURGross price for quantities from 50 pcs - 2.60 EUR
Net price for quantities from 75 pcs - 2.10 EURGross price for quantities from 75 pcs - 2.52 EUR
Net price for quantities from 150 pcs - 2.01 EURGross price for quantities from 150 pcs - 2.42 EUR
Net price for quantities from 300 pcs - 1.94 EURGross price for quantities from 300 pcs - 2.32 EUR
Net price for quantities from 2550 pcs - 1.82 EURGross price for quantities from 2550 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.