+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2244EA/2K5

IC: operational amplifier; 430kHz; Ch: 2; ±1.1÷18VDC,±2.2÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2244EA/2K5
TME Symbol:
OPA2244EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
430kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.1...18V DC/± 2.2...36V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
0.16V/μs
Integrated circuit features
low power
Quiescent current
70µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
25nA
Input offset current
10nA
Gross weight0.059 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2244EA/2K5
0 in TME stock
Net price for quantities from 2500 pcs - 1.95 USDGross price for quantities from 2500 pcs - 2.34 USD
No. of pieces (Multiplicity: 2 500)