+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2277MDTEP

IC: operational amplifier; 1MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2277MDTEP
TME Symbol:
OPA2277MDTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
7nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2277MDTEP
0 in TME stock
Net price for quantities from 1 pcs - 15.39 EURGross price for quantities from 1 pcs - 18.47 EUR
Net price for quantities from 5 pcs - 13.66 EURGross price for quantities from 5 pcs - 16.39 EUR
Net price for quantities from 10 pcs - 12.51 EURGross price for quantities from 10 pcs - 15.01 EUR
Net price for quantities from 250 pcs - 12.43 EURGross price for quantities from 250 pcs - 14.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.