+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2277U

IC: operational amplifier; 1MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2277U
TME Symbol:
OPA2277U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Quiescent current
900µA
Input offset voltage
20µV
Kind of package
tube
Input bias current
2nA
Input offset current
2nA
Gross weight0.066 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2277U
140 in TME stock
Net price for quantities from 1 pcs - 10.61 EURGross price for quantities from 1 pcs - 12.73 EUR
Net price for quantities from 5 pcs - 9.53 EURGross price for quantities from 5 pcs - 11.43 EUR
Net price for quantities from 10 pcs - 8.92 EURGross price for quantities from 10 pcs - 10.70 EUR
Net price for quantities from 25 pcs - 8.12 EURGross price for quantities from 25 pcs - 9.74 EUR
Net price for quantities from 50 pcs - 7.64 EURGross price for quantities from 50 pcs - 9.16 EUR
Net price for quantities from 75 pcs - 7.45 EURGross price for quantities from 75 pcs - 8.93 EUR
Net price for quantities from 525 pcs - 7.39 EURGross price for quantities from 525 pcs - 8.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs