+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA227UA

IC: operational amplifier; 8MHz; Ch: 1; ±2.5÷18VDC,5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA227UA
TME Symbol:
OPA227UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Input offset voltage
0.2mV
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA227UA
153 in TME stock
Net price for quantities from 1 pcs - 3.11 GBPGross price for quantities from 1 pcs - 3.73 GBP
Net price for quantities from 2 pcs - 2.85 GBPGross price for quantities from 2 pcs - 3.42 GBP
Net price for quantities from 3 pcs - 2.75 GBPGross price for quantities from 3 pcs - 3.30 GBP
Net price for quantities from 10 pcs - 2.52 GBPGross price for quantities from 10 pcs - 3.01 GBP
Net price for quantities from 25 pcs - 2.36 GBPGross price for quantities from 25 pcs - 2.83 GBP
Net price for quantities from 50 pcs - 2.27 GBPGross price for quantities from 50 pcs - 2.73 GBP
Net price for quantities from 75 pcs - 2.22 GBPGross price for quantities from 75 pcs - 2.66 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs