+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA228U

IC: operational amplifier; 33MHz; Ch: 1; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA228U
TME Symbol:
OPA228U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
33MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
11V/μs
Integrated circuit features
precision
Quiescent current
4.2mA
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA228U
0 in TME stock
Net price for quantities from 1 pcs - 5.25 EURGross price for quantities from 1 pcs - 6.30 EUR
Net price for quantities from 3 pcs - 4.77 EURGross price for quantities from 3 pcs - 5.72 EUR
Net price for quantities from 10 pcs - 4.16 EURGross price for quantities from 10 pcs - 4.99 EUR
Net price for quantities from 25 pcs - 3.88 EURGross price for quantities from 25 pcs - 4.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.