+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2301AIDR

IC: operational amplifier; 150MHz; Ch: 2; ±2.7÷5.5VDC; SO8; 7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2301AIDR
TME Symbol:
OPA2301AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
150MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
80V/μs
Quiescent current
10µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
5pA
Input offset current
5pA
Integrated circuit features
  • rail-to-rail output
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2301AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.19 GBPGross price for quantities from 1 pcs - 2.63 GBP
Net price for quantities from 5 pcs - 1.97 GBPGross price for quantities from 5 pcs - 2.36 GBP
Net price for quantities from 25 pcs - 1.74 GBPGross price for quantities from 25 pcs - 2.09 GBP
Net price for quantities from 100 pcs - 1.57 GBPGross price for quantities from 100 pcs - 1.88 GBP
Net price for quantities from 500 pcs - 1.46 GBPGross price for quantities from 500 pcs - 1.76 GBP
Net price for quantities from 2500 pcs - 1.43 GBPGross price for quantities from 2500 pcs - 1.72 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.