+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2314AIDGK

IC: operational amplifier; 3MHz; Ch: 2; VSSOP8; Features: precision

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2314AIDGK
TME Symbol:
OPA2314AIDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Integrated circuit features
precision
Quiescent current
220µA
Input offset voltage
2.5mV
Kind of package
tube
Input bias current
0.6nA
Input offset current
0.6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2314AIDGK
0 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.03 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.50 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 80 pcs - 1.01 EURGross price for quantities from 80 pcs - 1.21 EUR
Net price for quantities from 160 pcs - 0.98 EURGross price for quantities from 160 pcs - 1.17 EUR
Net price for quantities from 560 pcs - 0.97 EURGross price for quantities from 560 pcs - 1.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.