+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2316ID

IC: operational amplifier; 10MHz; Ch: 2; SO8; Iquiesc: 500uA; 3.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2316ID
TME Symbol:
OPA2316ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
0.5mA
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
15nA
Input offset current
8nA
Integrated circuit features
  • low noise
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2316ID
0 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 3 pcs - 1.33 EURGross price for quantities from 3 pcs - 1.60 EUR
Net price for quantities from 10 pcs - 1.24 EURGross price for quantities from 10 pcs - 1.49 EUR
Net price for quantities from 25 pcs - 1.18 EURGross price for quantities from 25 pcs - 1.41 EUR
Net price for quantities from 75 pcs - 1.09 EURGross price for quantities from 75 pcs - 1.31 EUR
Net price for quantities from 300 pcs - 1.05 EURGross price for quantities from 300 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.