+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2322AID

IC: operational amplifier; 20MHz; Ch: 2; SO8; Iquiesc: 1.85mA; 2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2322AID
TME Symbol:
OPA2322AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.85mA
Input offset voltage
2mV
Kind of package
tube
Input bias current
0.4nA
Input offset current
400pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2322AID
0 in TME stock
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 3 pcs - 2.07 EURGross price for quantities from 3 pcs - 2.49 EUR
Net price for quantities from 10 pcs - 1.92 EURGross price for quantities from 10 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 1.84 EURGross price for quantities from 25 pcs - 2.20 EUR
Net price for quantities from 75 pcs - 1.70 EURGross price for quantities from 75 pcs - 2.04 EUR
Net price for quantities from 300 pcs - 1.65 EURGross price for quantities from 300 pcs - 1.98 EUR
No. of pieces (Multiplicity: 1)