+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2325ID

IC: operational amplifier; 10MHz; Ch: 2; ±1.1÷2.75VDC,±2.2÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2325ID
TME Symbol:
OPA2325ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Quiescent current
800µA
Input offset voltage
0.15mV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2325ID
0 in TME stock
Net price for quantities from 1 pcs - 1.67 GBPGross price for quantities from 1 pcs - 2.00 GBP
Net price for quantities from 3 pcs - 1.50 GBPGross price for quantities from 3 pcs - 1.80 GBP
Net price for quantities from 10 pcs - 1.39 GBPGross price for quantities from 10 pcs - 1.67 GBP
Net price for quantities from 25 pcs - 1.33 GBPGross price for quantities from 25 pcs - 1.59 GBP
Net price for quantities from 75 pcs - 1.23 GBPGross price for quantities from 75 pcs - 1.48 GBP
Net price for quantities from 300 pcs - 1.20 GBPGross price for quantities from 300 pcs - 1.43 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.