+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2330AIDRBR

IC: operational amplifier; 350kHz; Ch: 2; SON8; Iquiesc: 35uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2330AIDRBR
TME Symbol:
OPA2330AIDRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SON8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
1nA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2330AIDRBR
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.