+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2333AIDR

IC: operational amplifier; 350kHz; Ch: 2; SO8; Iquiesc: 28uA; 0.01mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2333AIDR
TME Symbol:
OPA2333AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Quiescent current
28µA
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2333AIDR
0 in TME stock
Net price for quantities from 2500 pcs - 2.24 EURGross price for quantities from 2500 pcs - 2.69 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.