+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2333AIDRBT

IC: operational amplifier; 350kHz; Ch: 2; SON8; Iquiesc: 28uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2333AIDRBT
TME Symbol:
OPA2333AIDRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SON8
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Quiescent current
28µA
Input offset voltage
10µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Integrated circuit features
  • precision
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2333AIDRBT
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 4.59 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 500 pcs - 3.21 USDGross price for quantities from 500 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.